-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8 V Low Power CMOS Rail-to-Rail Input/Output Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8515AKSZ-R2CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 500 |
|
$0.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8515AKSZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8515AKSZ-R2
Analog Devices Inc
1.8 V Low Power CMOS Rail-to-Rail Input/Output Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOT | |
Package Description | VSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Manufacturer Package Code | KS-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.008 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 54 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2.7 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 110000 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for AD8515AKSZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8515AKSZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8515AKSZ-REEL | OP-AMP, 8000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN | Rochester Electronics LLC | AD8515AKSZ-R2 vs AD8515AKSZ-REEL |
AD8515AKS-R2 | IC OP-AMP, 8000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, MO-203AA, SC-70, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8515AKSZ-R2 vs AD8515AKS-R2 |
AD8515AKS-REEL7 | IC OP-AMP, 8000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, MO-203AA, SC-70, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8515AKSZ-R2 vs AD8515AKS-REEL7 |
AD8515AKSZ-REEL | 1.8 V Low Power CMOS Rail-to-Rail Input/Output Operational Amplifier | Analog Devices Inc | AD8515AKSZ-R2 vs AD8515AKSZ-REEL |
AD8515AKS-REEL | IC OP-AMP, 8000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, MO-203AA, SC-70, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8515AKSZ-R2 vs AD8515AKS-REEL |
AD8515AKSZ-REEL7 | 1.8 V Low Power CMOS Rail-to-Rail Input/Output Operational Amplifier | Analog Devices Inc | AD8515AKSZ-R2 vs AD8515AKSZ-REEL7 |