-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Precision, Auto-Zero Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8539ARZ-REELCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2567 | Buy Now |
DISTI #
584-AD8539ARZ-R
|
Mouser Electronics | Precision Amplifiers Low Power, Precision, Auto-Zero Op Amp RoHS: Compliant | 0 |
|
$2.2200 | Order Now |
|
Analog Devices Inc | Dual Low Power, Auto-Zero Ampl Min Qty: 2500 Package Multiple: 2500 | 10000 |
|
$2.2567 / $4.5000 | Buy Now |
|
Rochester Electronics | AD8539 - Operational Amplifier, 30uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 39 |
|
$2.0800 / $2.4500 | Buy Now |
|
Chip1Cloud | Low Power, Precision, Auto-Zero Op Amps | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC | 12000 |
|
RFQ | |
|
Perfect Parts Corporation | 404 |
|
RFQ | ||
|
Win Source Electronics | Low Power, Precision, Auto-Zero Op Amps | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC | 150033 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8539ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8539ARZ-REEL
Analog Devices Inc
Low Power, Precision, Auto-Zero Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 30 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.43 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 430 | |
Voltage Gain-Min | 178000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8539ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8539ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8539ARZ-REEL7 | Low Power, Precision, Auto-Zero Op Amp | Analog Devices Inc | AD8539ARZ-REEL vs AD8539ARZ-REEL7 |
AD8539ARZ | Low Power, Precision, Auto-Zero Op Amp | Analog Devices Inc | AD8539ARZ-REEL vs AD8539ARZ |