-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MicroPower RRIO Low Noise Precision Single CMOS Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7623
|
Newark | Op-Amp, 400Khz, -40 To 125Deg C, Tsot-23, No. Of Channels:1Channels, Gain Bandwidth Product:400Khz, Supply Voltage Range:1.8V To 5V, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Amplifier Type:Cmos, Input Offset Voltage:12Μv Rohs Compliant: Yes |Analog Devices AD8603AUJZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2177 |
|
$1.4800 / $3.0100 | Buy Now |
DISTI #
505-AD8603AUJZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25209 In Stock |
|
$1.2736 / $2.8900 | Buy Now |
DISTI #
584-AD8603AUJZ-R7
|
Mouser Electronics | Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP RoHS: Compliant | 37264 |
|
$1.2500 / $2.8900 | Buy Now |
|
Analog Devices Inc | SINGLE, PRECISION CMOS RAIL-RA Min Qty: 1 Package Multiple: 3000 | 4910 |
|
$1.2736 / $2.8900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | OP-AMP, 700UV OFFSET-MAX, 0.385MHZ BAND WIDTH, PDSO5 | 1 |
|
$6.0000 | Buy Now |
|
Rochester Electronics | AD8603 - MicroPower RRIO Low Noise Precision Single CMOS Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 237 |
|
$1.2000 / $1.4100 | Buy Now |
DISTI #
AD8603AUJZ-REEL7
|
TME | IC: operational amplifier, 400kHz, Ch: 1, TSOT5, IB: 0.5nA Min Qty: 1 | 1263 |
|
$1.5700 / $2.3600 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 3610 |
|
RFQ | |
DISTI #
SMC-AD8603AUJZ-REEL7
|
Sensible Micro Corporation | 1.8V~5V 40Ua Tsot5 Low Noise Amplifiers (Lna) Rf Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 12+ Container: Tape & Reel | 100 |
|
$0.5994 / $0.6450 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8603AUJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8603AUJZ-REEL7
Analog Devices Inc
MicroPower RRIO Low Noise Precision Single CMOS Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | ROHS COMPLIANT, MO-193AB, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.06 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 385 | |
Voltage Gain-Min | 150000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8603AUJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8603AUJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8603AUJZ-R2 | MicroPower RRIO Low Noise Precision Single CMOS Op Amp | Analog Devices Inc | AD8603AUJZ-REEL7 vs AD8603AUJZ-R2 |
AD8603AUJ-REEL7 | IC OP-AMP, 700 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO5, MO-193AB, TSOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8603AUJZ-REEL7 vs AD8603AUJ-REEL7 |
AD8603AUJZ-REEL | MicroPower RRIO Low Noise Precision Single CMOS Op Amp | Analog Devices Inc | AD8603AUJZ-REEL7 vs AD8603AUJZ-REEL |
AD8603AUJ-R2 | IC OP-AMP, 700 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO5, MO-193AB, TSOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8603AUJZ-REEL7 vs AD8603AUJ-R2 |