Part Details for AD8606ARM-R2 by Analog Devices Inc
Overview of AD8606ARM-R2 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8606ARM-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Precision, Low Noise, CMOS, Rail-to-Rail, Input/Output Operational Amplifiers | 250 |
|
RFQ | |
|
Win Source Electronics | Precision, Low Noise, CMOS, Rail-to-Rail, Input/Output Operational Amplifiers | 234300 |
|
$0.9800 / $1.4700 | Buy Now |
Part Details for AD8606ARM-R2
AD8606ARM-R2 CAD Models
AD8606ARM-R2 Part Data Attributes
|
AD8606ARM-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8606ARM-R2
Analog Devices Inc
IC DUAL OP-AMP, 750 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 9000 | |
Voltage Gain-Min | 110000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for AD8606ARM-R2
This table gives cross-reference parts and alternative options found for AD8606ARM-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8606ARM-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8606ARMZ-R7 | Precision, Low Noise, RRIO, CMOS Op Amp (Dual) | Analog Devices Inc | AD8606ARM-R2 vs AD8606ARMZ-R7 |
AD8606ARM-REEL | Precision, Low Noise, RRIO, CMOS Op Amp (Dual) | Analog Devices Inc | AD8606ARM-R2 vs AD8606ARM-REEL |
AD8606ARM-REEL | DUAL OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8606ARM-R2 vs AD8606ARM-REEL |
AD8606ARMZ-REEL | DUAL OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8606ARM-R2 vs AD8606ARMZ-REEL |
AD8606ARM | IC DUAL OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8606ARM-R2 vs AD8606ARM |