Datasheets
AD8610ARM-R2 by: Analog Devices Inc

IC OP-AMP, 850 uV OFFSET-MAX, 25 MHz BAND WIDTH, PDSO8, M0-187AA, MSOP-8, Operational Amplifier

Part Details for AD8610ARM-R2 by Analog Devices Inc

Overview of AD8610ARM-R2 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
AD8610ARMZ-R7 Analog Devices PrecisionLowNoise/Input JFET O
AD8610ARMZ-REEL Analog Devices PrecisionLowNoise/Input JFET O

Price & Stock for AD8610ARM-R2

Part # Distributor Description Stock Price Buy
Quest Components Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Plastic, TSSOP 419
  • 1 $13.3875
  • 87 $5.3550
  • 374 $4.9088
$4.9088 / $13.3875 Buy Now
Rochester Electronics Operational Amplifier, 1 Func, 850uV Offset-Max, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1915
  • 1 $7.0000
  • 25 $6.8600
  • 100 $6.5800
  • 500 $6.3000
  • 1,000 $5.9500
$5.9500 / $7.0000 Buy Now

Part Details for AD8610ARM-R2

AD8610ARM-R2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD8610ARM-R2 Part Data Attributes

AD8610ARM-R2 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD8610ARM-R2 Analog Devices Inc IC OP-AMP, 850 uV OFFSET-MAX, 25 MHz BAND WIDTH, PDSO8, M0-187AA, MSOP-8, Operational Amplifier
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code MSOP
Package Description M0-187AA, MSOP-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0025 µA
Bias Current-Max (IIB) @25C 0.00001 µA
Common-mode Reject Ratio-Nom 95 dB
Frequency Compensation YES
Input Offset Voltage-Max 850 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e0
Length 3 mm
Low-Bias YES
Low-Offset YES
Neg Supply Voltage Limit-Max -13.65 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Slew Rate-Min 40 V/us
Slew Rate-Nom 50 V/us
Supply Current-Max 4 mA
Supply Voltage Limit-Max 13.65 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Unity Gain BW-Nom 25000
Voltage Gain-Min 100000
Width 3 mm

Alternate Parts for AD8610ARM-R2

This table gives cross-reference parts and alternative options found for AD8610ARM-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8610ARM-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD8610ARMZ-REEL Precision, Low Input Bias Current, Wide BW JFET Single Op Amp Analog Devices Inc AD8610ARM-R2 vs AD8610ARMZ-REEL
AD8610ARMZ-R7 Precision, Low Input Bias Current, Wide BW JFET Single Op Amp Analog Devices Inc AD8610ARM-R2 vs AD8610ARMZ-R7
AD8610ARMZ-R2 IC OP-AMP, 850 uV OFFSET-MAX, 25 MHz BAND WIDTH, PDSO8, LEAD FREE, M0-187AA, MSOP-8, Operational Amplifier Analog Devices Inc AD8610ARM-R2 vs AD8610ARMZ-R2
AD8610ARM IC OP-AMP, 850 uV OFFSET-MAX, 25 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier Analog Devices Inc AD8610ARM-R2 vs AD8610ARM
AD8610ARM-REEL IC OP-AMP, 850 uV OFFSET-MAX, 25 MHz BAND WIDTH, PDSO8, M0-187AA, MSOP-8, Operational Amplifier Analog Devices Inc AD8610ARM-R2 vs AD8610ARM-REEL
Part Number Description Manufacturer Compare
AD8610ARMZ-R7 Precision, Low Input Bias Current, Wide BW JFET Single Op Amp Analog Devices Inc AD8610ARM-R2 vs AD8610ARMZ-R7
AD8610ARMZ-R2 IC OP-AMP, 850 uV OFFSET-MAX, 25 MHz BAND WIDTH, PDSO8, LEAD FREE, M0-187AA, MSOP-8, Operational Amplifier Analog Devices Inc AD8610ARM-R2 vs AD8610ARMZ-R2
AD8610ARM-REEL IC OP-AMP, 850 uV OFFSET-MAX, 25 MHz BAND WIDTH, PDSO8, M0-187AA, MSOP-8, Operational Amplifier Analog Devices Inc AD8610ARM-R2 vs AD8610ARM-REEL
AD8610ARM IC OP-AMP, 850 uV OFFSET-MAX, 25 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier Analog Devices Inc AD8610ARM-R2 vs AD8610ARM
AD8610AR-REEL7 Precision, Low Input Bias Current, Wide BW JFET Single Op Amp Analog Devices Inc AD8610ARM-R2 vs AD8610AR-REEL7
AD8610ARZ Precision, Low Input Bias Current, Wide BW JFET Single Op Amp Analog Devices Inc AD8610ARM-R2 vs AD8610ARZ
AD8610ARZ-REEL Precision, Low Input Bias Current, Wide BW JFET Single Op Amp Analog Devices Inc AD8610ARM-R2 vs AD8610ARZ-REEL
AD8610ARMZ-REEL Precision, Low Input Bias Current, Wide BW JFET Single Op Amp Analog Devices Inc AD8610ARM-R2 vs AD8610ARMZ-REEL

AD8610ARM-R2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8610ARM-R2 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8610ARM-R2 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8610ARM-R2 would you like to use for your alert(s)?
  • Please alert me when AD8610ARM-R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8610ARM-R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8610ARM-R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8610ARM-R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8610ARM-R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8610ARM-R2 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: