-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Low Noise, Low Input Bias Current, Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7766
|
Newark | Op-Amp, 10Mhz, -40 To 85Deg C, Tssop-14, No. Of Channels:4Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8674ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 601 |
|
$6.7600 / $10.3800 | Buy Now |
DISTI #
505-AD8674ARUZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2498 In Stock |
|
$6.2312 / $10.9900 | Buy Now |
DISTI #
584-AD8674ARUZ
|
Mouser Electronics | Precision Amplifiers QUAD PRECISION LOW NOISE BIPOLAR AMP RoHS: Compliant | 958 |
|
$6.2300 / $10.9700 | Buy Now |
|
Analog Devices Inc | QUAD PRECISION LOW NOISE BIPOL Min Qty: 1 Package Multiple: 96 | 500 |
|
$4.1900 / $10.9900 | Buy Now |
|
Bristol Electronics | 788 |
|
RFQ | ||
|
Bristol Electronics | 908 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,QUAD,SOP,14PIN,PLASTIC, LEAD FREE | 4 |
|
$6.3563 / $12.7125 | Buy Now |
|
Quest Components | IC,OP-AMP,QUAD,SOP,14PIN,PLASTIC, LEAD FREE | 65 |
|
$11.5625 / $14.0625 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 10MHZ 14TSSOP | 596 |
|
RFQ | |
DISTI #
AD8674ARUZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 | 87 |
|
$6.3900 / $6.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8674ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8674ARUZ
Analog Devices Inc
Precision Low Noise, Low Input Bias Current, Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.012 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 16.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8674ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8674ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8674ARUZ-REEL | Precision Low Noise, Low Input Bias Current, Quad Op Amp | Analog Devices Inc | AD8674ARUZ vs AD8674ARUZ-REEL |
AD8674ARU | QUAD OP-AMP, 125uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14 | Analog Devices Inc | AD8674ARUZ vs AD8674ARU |
AD8674ARU-REEL | IC QUAD OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | Analog Devices Inc | AD8674ARUZ vs AD8674ARU-REEL |