-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fiber Channel/Ethernet Clock Generator IC, PLL Core, Dividers, 7 Clock Outputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9572ACPZLVD-R7TR-ND
|
DigiKey | IC CLOCK GENERATOR 40LFCSP Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.6616 | Buy Now |
DISTI #
584-AD9572ACPZLVD-R7
|
Mouser Electronics | Clock Generators & Support Products Fiber Channel/Ethernet Clock Generator IC, PLL Core, Dividers, 7 Clock Outputs RoHS: Compliant | 0 |
|
$10.1700 | Order Now |
|
Analog Devices Inc | Dual PLL Clock Gen for Fibre C Min Qty: 750 Package Multiple: 750 | 0 |
|
$6.7400 / $11.1100 | Buy Now |
DISTI #
SMC-AD9572ACPZLVD-R7
|
Sensible Micro Corporation | Clock Generator, Fanout Distribution, Multiplexer Ic 156.25Mhz 1 40-Wfqfn Exposed Pad, Csp RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Cut Tape | 14 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9572ACPZLVD-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9572ACPZLVD-R7
Analog Devices Inc
Fiber Channel/Ethernet Clock Generator IC, PLL Core, Dividers, 7 Clock Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, MO-220WJJD-5, LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 156.25 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for AD9572ACPZLVD-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9572ACPZLVD-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9572ACPZLVD-RL | Fiber Channel/Ethernet Clock Generator IC, PLL Core, Dividers, 7 Clock Outputs | Analog Devices Inc | AD9572ACPZLVD-R7 vs AD9572ACPZLVD-RL |
AD9572ACPZLVD1 | IC 156.25 MHz, OTHER CLOCK GENERATOR, QCC40, 6 X 6 MM, ROHS COMPLIANT, MO-220WJJD-5, LFCSP-40, Clock Generator | Analog Devices Inc | AD9572ACPZLVD-R7 vs AD9572ACPZLVD1 |