Part Details for AD9788BSVZ by Analog Devices Inc
Overview of AD9788BSVZ by Analog Devices Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9788BSVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0005
|
Newark | Da Converter, 16Bit, 800Msps, Tqfp-Ep, Resolution (Bits):16Bit, Sampling Rate:800Msps, Data Interface:Parallel, Serial, Spi, Supply Voltage Range:3.13V To 3.47V, Adc/Dac Case Style:Tqfp-Ep, No. Of Pins:100Pins Rohs Compliant: Yes |Analog Devices AD9788BSVZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$75.3300 / $83.7300 | Buy Now |
DISTI #
505-AD9788BSVZ-ND
|
DigiKey | IC DAC 16BIT A-OUT 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
347 In Stock |
|
$59.7759 / $69.8100 | Buy Now |
DISTI #
584-AD9788BSVZ
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 16-Bit 800 MSPS DAC with Low Power 32-Bit Complex NCO RoHS: Compliant | 9 |
|
$59.7700 / $69.8000 | Buy Now |
DISTI #
V36:1790_06216818
|
Arrow Electronics | DAC 2-CH Interpolation Filter 16-bit 100-Pin TQFP EP Tray RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 10 Weeks Date Code: 2308 | Americas - 138 |
|
$50.7600 / $53.9100 | Buy Now |
|
Analog Devices Inc | Dual 16B, 1GSPS D-A Converter Min Qty: 1 Package Multiple: 1 | 70 |
|
$40.0800 / $69.8100 | Buy Now |
DISTI #
67519822
|
Verical | DAC 2-CH Interpolation Filter 16-bit 100-Pin TQFP EP Tray RoHS: Compliant Min Qty: 11 Package Multiple: 11 Date Code: 2308 | Americas - 132 |
|
$50.7600 / $53.9100 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, CMOS, PQFP100 | 1 |
|
$52.2210 | Buy Now |
|
Rochester Electronics | Analog Circuit, CMOS, PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 16747 |
|
$53.5500 / $63.0000 | Buy Now |
|
ComSIT USA | DUAL 16-BIT 800 MSPS DAC WITH LOW POWER 32-BIT COMPLEX NCO Analog Circuit, 1 Func, CMOS, PQFP100 RoHS: Compliant | Europe - 61 |
|
RFQ | |
DISTI #
AD9788BSVZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 11 | 0 |
|
$56.4900 / $62.9400 | Buy Now |