There are no models available for this part yet.
Overview of AD9788BSVZ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9788BSVZRL | Analog Devices | Dual 16B, 1 GSPS D-A Converter | |
AD9788BSVZ | Analog Devices | Dual 16B, 1GSPS D-A Converter |
CAD Models for AD9788BSVZ by Rochester Electronics LLC
Part Data Attributes for AD9788BSVZ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
QFP
|
Package Description
|
TFQFP,
|
Pin Count
|
100
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IT CAN ALSO OPERATE FROM 3.13V TO 3.47V SUPPLY
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
1.9 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
14 mm
|
Related Parts for AD9788BSVZ
-
STM32F429NIH7Microcontrollers
-
AD9788BSVZRLOther Analog ICs
-
AD9643BCPZ-210Analog to Digital Converters
-
ISL65426HRZ-TSwitching Regulator or Controllers
-
ADA4004-4ARZ-R7Operational Amplifiers
-
AD9789BBCZDigital to Analog Converters
-
VN750PTPeripheral Drivers
-
ADM3077EARZLine Driver or Receivers
-
ADG1419BRMZMultiplexers or Switches