Part Details for AD9901KP-REEL by Analog Devices Inc
Overview of AD9901KP-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9901KP-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 884 |
|
RFQ | ||
|
Quest Components | 707 |
|
$5.5440 / $11.0880 | Buy Now | |
|
Rochester Electronics | Phase Detector, BIPolar, PQCC20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 86750 |
|
$4.6200 / $5.4400 | Buy Now |
Part Details for AD9901KP-REEL
AD9901KP-REEL CAD Models
AD9901KP-REEL Part Data Attributes
|
AD9901KP-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9901KP-REEL
Analog Devices Inc
Ultrahigh Speed Phase/Frequency Discriminator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT -5.2 V SUPPLY | |
Analog IC - Other Type | PHASE DETECTOR | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for AD9901KP-REEL
This table gives cross-reference parts and alternative options found for AD9901KP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9901KP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9901KPZ | Ultrahigh Speed Phase/Frequency Discriminator | Analog Devices Inc | AD9901KP-REEL vs AD9901KPZ |
AD9901KPZ-REEL | Ultrahigh Speed Phase/Frequency Discriminator | Analog Devices Inc | AD9901KP-REEL vs AD9901KPZ-REEL |