Filter Your Search
1 - 2 of 2 results
|
AD9901KP-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | YES | PHASE DETECTOR | BIPOLAR | ALSO OPERATES AT -5.2 V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | P-20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
AD9901KP-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | PHASE DETECTOR | ALSO OPERATES AT -5.2 V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | COMMERCIAL | e0 | 1 | 70 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 20 | unknown |