Part Details for AD9923BBCZ by Analog Devices Inc
Overview of AD9923BBCZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AD9923BBCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 12-Bit, 1 Channel, PBGA105 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 151 |
|
$13.9800 / $16.4500 | Buy Now |
Part Details for AD9923BBCZ
AD9923BBCZ CAD Models
AD9923BBCZ Part Data Attributes
|
AD9923BBCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9923BBCZ
Analog Devices Inc
IC,DATA ACQ SIGNAL CONDITIONER,1-CHANNEL,12-BIT,BGA,105PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3 V | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | S-PBGA-B105 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Terminals | 105 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA105,11X11,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.635 mm | |
Terminal Position | BOTTOM |