Part Details for AD9FSX9MSX by Amphenol Positronic
Overview of AD9FSX9MSX by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9FSX9MSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4553
|
Newark | Ad9Fsx9Msx |Positronic AD9FSX9MSX Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8300 / $47.0900 | Buy Now |
DISTI #
276-AD9FSX9MSX
|
Mouser Electronics | D-Sub Adapters & Gender Changers RoHS: Not Compliant | 0 |
|
$19.3800 / $31.3200 | Order Now |
DISTI #
POSAD9FSX9MSX
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSAD9FSX9MSX
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for AD9FSX9MSX
AD9FSX9MSX CAD Models
AD9FSX9MSX Part Data Attributes
|
AD9FSX9MSX
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
AD9FSX9MSX
Amphenol Positronic
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Panel Mount, Female-Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.29 inch | |
Body Length | 1.213 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE-MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS/STEEL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |