Part Details for ADA4004-4ARZ-R7 by Analog Devices Inc
Results Overview of ADA4004-4ARZ-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4004-4ARZ-R7 Information
ADA4004-4ARZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADA4004-4ARZ-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK4428
|
Newark | Op-Amp, 12Mhz, -40 To 125Deg C, Nsoic-14, No. Of Channels:4Channels, Gain Bandwidth Product:12Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices ADA4004-4ARZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1656 |
|
$7.2100 / $14.1500 | Buy Now |
|
DISTI #
ADA4004-4ARZ-R7CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1041 In Stock |
|
$7.6348 / $12.4200 | Buy Now |
|
DISTI #
584-ADA4004-4ARZ-R7
|
Mouser Electronics | Precision Amplifiers Quad Low Noise Precision Amp RoHS: Compliant | 550 |
|
$6.9900 / $13.7400 | Buy Now |
|
|
Analog Devices Inc | Quad Low Noise Precision Amp Min Qty: 1 Package Multiple: 1000 | 209 |
|
$7.0000 / $13.7400 | Buy Now |
|
|
Win Source Electronics | IC OPAMP GP 12MHZ 14SOIC | 2818 |
|
$6.6077 / $8.5349 | Buy Now |
US Tariff Estimator: ADA4004-4ARZ-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADA4004-4ARZ-R7
ADA4004-4ARZ-R7 Part Data Attributes
|
|
ADA4004-4ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4004-4ARZ-R7
Analog Devices Inc
Operational Amplifier, 4 Func, 300uV Offset-Max, BIPolar, PDSO14
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Ms-012ab, Soic-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | R-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.165 µA | |
| Bias Current-Max (IIB) @25C | 0.09 µA | |
| Common-mode Reject Ratio-Min | 95 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 300 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 2.7 V/Us | |
| Supply Current-Max | 8.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 12000 | |
| Voltage Gain-Min | 170000 | |
| Wideband | No | |
| Width | 3.9 Mm |
ADA4004-4ARZ-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADA4004-4ARZ-R7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper powering and decoupling of the ADA4004-4ARZ-R7, use a high-quality, low-ESR capacitor (e.g., 10uF) between the VDD and GND pins, and a smaller capacitor (e.g., 100nF) between the AVDD and AGND pins. Also, use a separate power plane for the analog and digital supplies.
-
The recommended input signal range for the ADA4004-4ARZ-R7 is between 100mV and 2V peak-to-peak. Signals outside this range may result in reduced accuracy or distortion.
-
To optimize the ADA4004-4ARZ-R7 for low noise and high accuracy, use a low-noise power supply, minimize the input impedance, and use a high-quality, low-noise reference voltage. Additionally, ensure the PCB layout is optimized for low noise and the device is operated within its recommended operating conditions.
-
The ADA4004-4ARZ-R7 supports clock frequencies up to 100 kHz. However, the maximum clock frequency may vary depending on the specific application and operating conditions.