-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise Amplifier at Lower Power
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4435
|
Newark | Op-Amp, 6.5Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:6.5Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices ADA4075-2ARZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 615 |
|
$1.4500 / $2.9400 | Buy Now |
DISTI #
505-ADA4075-2ARZ-R7CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19009 In Stock |
|
$1.2473 / $2.8300 | Buy Now |
DISTI #
584-ADA4075-2ARZ-R7
|
Mouser Electronics | Precision Amplifiers Ultralow Noise Amplifier at Lower Power RoHS: Compliant | 11062 |
|
$1.2400 / $2.8300 | Buy Now |
DISTI #
V72:2272_06217301
|
Arrow Electronics | Op Amp Dual Ultra Low Noise Amplifier ±18V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2350 Container: Cut Strips | Americas - 617 |
|
$1.2750 / $2.7850 | Buy Now |
|
Analog Devices Inc | Low Noise/Power 36V OpAmp Min Qty: 1 Package Multiple: 1000 | 20916 |
|
$1.2473 / $2.8300 | Buy Now |
DISTI #
76475480
|
Verical | Op Amp Dual Ultra Low Noise Amplifier ±18V 8-Pin SOIC N T/R Min Qty: 5 Package Multiple: 1 Date Code: 2350 | Americas - 617 |
|
$1.2750 / $2.7850 | Buy Now |
|
Bristol Electronics | 608 |
|
RFQ | ||
DISTI #
ADA4075-2ARZ-R7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.2400 | Buy Now |
|
Chip1Cloud | IC OPAMP GP 6.5MHZ 8SOIC / Op Amp Dual Ultra Low Noise Amplifier ��20V 8-Pin SOIC N T/R | 1680 |
|
RFQ | |
DISTI #
C1S103100653452
|
Chip1Stop | OP Amp Dual GP 20V 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 33 |
|
$0.7010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4075-2ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4075-2ARZ-R7
Analog Devices Inc
Ultralow Noise Amplifier at Lower Power
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Common-mode Reject Ratio-Nom | 118 dB | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 12 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6500 | |
Width | 3.9 mm |