Filter Your Search
1 - 1 of 1 results
|
ADA4075-2ARZ-R7
Analog Devices Inc
|
$1.7064 | No | Yes | Active | 1.2 mV | 12 V/us | 150 nA | 6.7 mA | 110 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 6500 | 199526.23 | NO | R-PDSO-G8 | Not Qualified | e3 | 118 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | SOIC-8 | 8 | R-8 | EAR99 | 8542.33.00.01 |