-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9058
|
Newark | Op-Amp, 3.5Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:3.5Mhz, Supply Voltage Range:± 2.5V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices ADA4177-2ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$4.3100 / $6.0400 | Buy Now |
DISTI #
505-ADA4177-2ARZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
915 In Stock |
|
$2.9150 / $5.8100 | Buy Now |
DISTI #
584-ADA4177-2ARZ
|
Mouser Electronics | Precision Amplifiers OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp RoHS: Compliant | 1538 |
|
$2.8500 / $5.8100 | Buy Now |
|
Analog Devices Inc | 30V, Precision w/OVP, EMI and Min Qty: 1 Package Multiple: 98 | 281 |
|
$1.8000 / $5.8100 | Buy Now |
|
Rochester Electronics | OVP and EMI Protected, Precision, Low Noise and Bias Current Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$2.6900 / $3.1600 | Buy Now |
|
Ameya Holding Limited | ADA4177-2ARZ 精确 运算放大器, 3.5MHz, 轨至轨输出, 8针 SOIC封装 | 281 |
|
RFQ | |
DISTI #
4020252
|
element14 Asia-Pacific | OP-AMP, 3.5MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$2.9943 / $6.0986 | Buy Now |
DISTI #
4020252
|
Farnell | OP-AMP, 3.5MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 13 |
|
$2.9097 / $5.7445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4177-2ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4177-2ARZ
Analog Devices Inc
OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3500 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADA4177-2ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4177-2ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4177-2ARZ-RL | OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp | Analog Devices Inc | ADA4177-2ARZ vs ADA4177-2ARZ-RL |