-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 55 V, EMI Enhanced, Zero-Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4481
|
Newark | Op-Amp, 2.7Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:2.7Mhz, Supply Voltage Range:4.5V To 55V, ± 2.25V To ± 27.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Zero Drift Rohs Compliant: Yes |Analog Devices ADA4522-1ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 833 |
|
$2.1100 / $2.9300 | Buy Now |
DISTI #
505-ADA4522-1ARMZ-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
926 In Stock |
|
$1.3962 / $2.8900 | Buy Now |
DISTI #
584-ADA4522-1ARMZ
|
Mouser Electronics | Precision Amplifiers Single 55 V, EMI Enhanced, Zero-Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifiers RoHS: Compliant | 1541 |
|
$1.3900 / $2.7700 | Buy Now |
DISTI #
V99:2348_14658105
|
Arrow Electronics | Op Amp Single Auto Zero/Chopper R-R O/P ±27.5V/55V 8-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2235 | Americas - 106 |
|
$1.4500 / $2.6070 | Buy Now |
|
Analog Devices Inc | 55V Low Noise Zero Drift OpAmp Min Qty: 1 Package Multiple: 50 | 186 |
|
$1.3962 / $2.8900 | Buy Now |
DISTI #
66357167
|
Verical | Op Amp Single Auto Zero/Chopper R-R O/P ±27.5V/55V 8-Pin MSOP Tube Min Qty: 5 Package Multiple: 1 Date Code: 2235 | Americas - 106 |
|
$1.4500 / $2.6070 | Buy Now |
|
Quest Components | 348 |
|
$4.5887 / $8.3430 | Buy Now | |
DISTI #
ADA4522-1ARMZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 | 0 |
|
$1.4700 / $1.6200 | Buy Now |
|
Chip1Cloud | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP | 1460 |
|
RFQ | |
|
Chips Pulse Industry Limited | Zero-Drift 1 4.5V ~ 55V ±, 2.25V ~ 27.5V 830uA 2.7MHz 1.7 V/us MSOP-8 Low Noise OpAmps RoHS Purchase Online, Ship Immediately | 78 |
|
$1.3022 / $1.3824 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4522-1ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4522-1ARMZ
Analog Devices Inc
Single 55 V, EMI Enhanced, Zero-Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2016-02-15 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Min | 130 dB | |
Common-mode Reject Ratio-Nom | 155 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6.5 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.4 V/us | |
Supply Current-Max | 0.97 mA | |
Supply Voltage Limit-Max | 60 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2700 | |
Voltage Gain-Min | 1778279.41 | |
Wideband | NO | |
Width | 3 mm |