-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADA4570WHRZ-R7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8221
|
Newark | Amr Angle Sensor, 2.7 To 5.5V, Nsoic, Magnetoresistive Sensor Technology:Anisotropic Magneto Resistive (Amr), Magnetoresistive Sensor Type:Angle Sensor, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices ADA4570WHRZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6200 / $5.0800 | Buy Now |
DISTI #
505-ADA4570WHRZ-R7CT-ND
|
DigiKey | AMR ANGLE SENSOR AND SIG COND Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
990 In Stock |
|
$2.2765 / $4.8800 | Buy Now |
DISTI #
584-ADA4570WHRZR7
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Integrated AMR Angle Sensor and Signal Conditioner with Differential Outputs RoHS: Compliant | 1988 |
|
$2.2500 / $4.8800 | Buy Now |
|
Analog Devices Inc | AMR Angle Sensor and Sig Cond Min Qty: 1 Package Multiple: 1000 | 1198 |
|
$2.2765 / $4.8800 | Buy Now |
DISTI #
63491842
|
Verical | Angular Magnetoresistive Sensor 2 Axis Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$2.3000 | Buy Now |
DISTI #
ADA4570WHRZ-R7
|
Richardson RFPD | SENSOR SIGNAL CONDITIONER RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.1000 | Buy Now |
DISTI #
4030147
|
element14 Asia-Pacific | AMR ANGLE SENSOR, 2.7 TO 5.5V, NSOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.2900 / $5.1561 | Buy Now |
DISTI #
4030147RL
|
element14 Asia-Pacific | AMR ANGLE SENSOR, 2.7 TO 5.5V, NSOIC RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.2900 / $3.1469 | Buy Now |
DISTI #
4030147RL
|
Farnell | AMR ANGLE SENSOR, 2.7 TO 5.5V, NSOIC RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.1846 / $2.9881 | Buy Now |
DISTI #
4030147
|
Farnell | AMR ANGLE SENSOR, 2.7 TO 5.5V, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.1846 / $4.8965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4570WHRZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4570WHRZ-R7
Analog Devices Inc
ADA4570WHRZ-R7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Body Breadth | 3.9 mm | |
Body Height | 1.375 mm | |
Body Length or Diameter | 4.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | ANALOG | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | ANGLE SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |