Amplifier Circuits
ADA4666-2ARMZ
Analog Devices Inc
Description: 18 V, 725 µA, 4 MHz CMOS RRIO Operational Amplifier

Overview of ADA4666-2ARMZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4666-2ARMZ Analog Devices 18VLowPowerRRIO Untrimmed Cmos
ADA4666-2ARMZ-RL Analog Devices 18VLowPowerRRIO Untrimmed Cmos
ADA4666-2ARMZ-R7 Analog Devices 18VLowPowerRRIO Untrimmed Cmos

Price & Stock for ADA4666-2ARMZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK4528
Newark Op-Amp, 4Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:3V To 18V, ± 1.5V To ± 9V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:500µvrohs Compliant: Yes |Analog Devices ADA4666-2ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $3.2400
  • 10 $2.7500
  • 25 $2.6300
  • 50 $2.5000
  • 100 $2.3800
  • 250 $2.2600
  • 500 $2.0200
$2.0200 / $3.2400 Buy Now
DISTI # 505-ADA4666-2ARMZ-ND
DigiKey IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 1665
In Stock
  • 1 $4.5400
  • 10 $3.0080
  • 25 $2.6112
  • 100 $2.1653
  • 250 $1.9487
  • 500 $1.8166
  • 1,000 $1.7068
  • 2,500 $1.5897
  • 5,000 $1.5185
$1.5185 / $4.5400 Buy Now
DISTI # 584-ADA4666-2ARMZ
Mouser Electronics Precision Amplifiers 18 V, 725 A, 4 MHz CMOS RRIO Operational Amplifier RoHS: Compliant 763
  • 1 $3.7300
  • 10 $2.6200
  • 100 $2.1600
  • 250 $1.7500
  • 500 $1.6800
  • 2,500 $1.5500
  • 5,000 $1.4900
$1.4900 / $3.7300 Buy Now
Analog Devices Inc 18VLowPowerRRIO Untrimmed Cmos Package Multiple: 50 333
  • 1 $4.5400
  • 10 $3.0080
  • 25 $2.6112
  • 100 $2.1653
  • 250 $1.9487
  • 500 $1.8166
  • 1,000 $1.7068
  • 2,500 $1.5897
  • 5,000 $1.5185
$1.5185 / $4.5400 Buy Now
Rochester Electronics Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 5
  • 1 $1.7600
  • 25 $1.7300
  • 100 $1.6600
  • 500 $1.5900
  • 1,000 $1.5000
$1.5000 / $1.7600 Buy Now
DISTI # ADA4666-2ARMZ
TME IC: operational amplifier, 4MHz, Ch: 2, MSOP8, ±1.5÷9VDC,3÷18VDC Min Qty: 1 0
  • 1 $3.0000
  • 3 $2.7000
  • 10 $2.3900
  • 50 $2.1500
$2.1500 / $3.0000 RFQ
DISTI # ADA4666-2ARMZ
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 400 0
  • 400 $1.6400
  • 500 $1.6000
  • 1,000 $1.5800
$1.5800 / $1.6400 Buy Now
DISTI # C1S103101027283
Chip1Stop Op Amp Dual GP R-R I/O ±9V/18V 8-Pin MSOP Tube RoHS: Compliant pbFree: Yes Container: Tube 354
  • 1 $2.5900
  • 10 $2.2000
  • 50 $2.0800
  • 100 $1.7300
$1.7300 / $2.5900 Buy Now
Win Source Electronics 18 V, 725 A, 4 MHz CMOS RRIO Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8MSOP 71755
  • 23 $2.2610
  • 54 $1.8560
  • 84 $1.7980
  • 115 $1.7400
  • 149 $1.6820
  • 199 $1.5080
$1.5080 / $2.2610 Buy Now

CAD Models for ADA4666-2ARMZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADA4666-2ARMZ by Analog Devices Inc

ADA4666-2ARMZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
ROHS COMPLIANT, MO-187AA, MSOP-8
Pin Count
8
Manufacturer Package Code
RM-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00075 µA
Bias Current-Max (IIB) @25C
0.000015 µA
Common-mode Reject Ratio-Min
72 dB
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3500 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
1.1 mm
Slew Rate-Nom
1.8 V/us
Supply Current-Max
1.95 mA
Supply Voltage Limit-Max
20.5 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
4000
Voltage Gain-Min
1000000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. ADA4666-2ARMZ
    Analog Devices Inc
    18 V, 725 µA, 4 MHz CMOS RRIO Operational Amplifier
    VS

Alternate Parts for ADA4666-2ARMZ

This table gives cross-reference parts and alternative options found for ADA4666-2ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4666-2ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADA4666-2ARMZ-R7 18 V, 725 µA, 4 MHz CMOS RRIO Operational Amplifier Analog Devices Inc ADA4666-2ARMZ vs ADA4666-2ARMZ-R7
Part Number Description Manufacturer Compare
POPA2991QDGKRQ1 Automotive 2-channel, 40-V rail-to-rail input/output, low offset voltage, low noise op amp 8-VSSOP -40 to 125 Texas Instruments ADA4666-2ARMZ vs POPA2991QDGKRQ1
OPA2991SIRUGR Dual, 40-V, 4.5-MHz, low-power operational amplifier 10-X2QFN -40 to 125 Texas Instruments ADA4666-2ARMZ vs OPA2991SIRUGR
ADA4666-2ARMZ-R7 18 V, 725 µA, 4 MHz CMOS RRIO Operational Amplifier Analog Devices Inc ADA4666-2ARMZ vs ADA4666-2ARMZ-R7
LT6020HDD#TRPBF LT6020HDD#TRPBF Analog Devices Inc ADA4666-2ARMZ vs LT6020HDD#TRPBF
MAX9944ASA+T High-Voltage, Precision, Low-Power Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc ADA4666-2ARMZ vs MAX9944ASA+T
LT1498CS8#TR Operational Amplifier, 2 Func, 900uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc ADA4666-2ARMZ vs LT1498CS8#TR
OPA2991IDDFR Dual, 40-V, 4.5-MHz, low-power operational amplifier 8-SOT-23-THIN -40 to 125 Texas Instruments ADA4666-2ARMZ vs OPA2991IDDFR
OPA2992IDR Dual, 40V, 10.6MHz, rail-to-rail input and output low-offset-voltage low-noise op amp 8-SOIC -40 to 125 Texas Instruments ADA4666-2ARMZ vs OPA2992IDR
OPA2991IDSGR Dual, 40-V, 4.5-MHz, low-power operational amplifier 8-WSON -40 to 125 Texas Instruments ADA4666-2ARMZ vs OPA2991IDSGR
OPA2141AIDR Dual, 10-MHz, single supply, low-noise, JFET precision amplifier 8-SOIC -40 to 125 Texas Instruments ADA4666-2ARMZ vs OPA2141AIDR

Related Parts for ADA4666-2ARMZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADA4666-2ARMZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADA4666-2ARMZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADA4666-2ARMZ would you like to use for your alert(s)?
  • Please alert me when ADA4666-2ARMZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADA4666-2ARMZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADA4666-2ARMZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADA4666-2ARMZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADA4666-2ARMZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADA4666-2ARMZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: