Part Details for ADA4817-1ACPZ-R7 by Rochester Electronics LLC
Overview of ADA4817-1ACPZ-R7 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADA4817-1ACPZ-R7
ADA4817-1ACPZ-R7 CAD Models
ADA4817-1ACPZ-R7 Part Data Attributes
|
ADA4817-1ACPZ-R7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADA4817-1ACPZ-R7
Rochester Electronics LLC
OP-AMP, 2000 uV OFFSET-MAX, 410 MHz BAND WIDTH, QCC8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00002 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-XQCC-N8 | |
Length | 3 mm | |
Neg Supply Voltage Limit-Max | -5.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 870 V/us | |
Supply Voltage Limit-Max | 5.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 410000 | |
Width | 3 mm |
Alternate Parts for ADA4817-1ACPZ-R7
This table gives cross-reference parts and alternative options found for ADA4817-1ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4817-1ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4817-1ACPZ-R7 | Single, Low Noise, 1 GHz FastFET Op Amplifier | Analog Devices Inc | ADA4817-1ACPZ-R7 vs ADA4817-1ACPZ-R7 |
ADA4817-1ACPZ-RL | Single, Low Noise, 1 GHz FastFET Op Amplifier | Analog Devices Inc | ADA4817-1ACPZ-R7 vs ADA4817-1ACPZ-RL |