-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Power, Low Distortion ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4379
|
Newark | Diff-Amp, 260Mhz, -40 To 125Deg C, Nsoic, No. Of Channels:1Channels, Gain Bandwidth Product:260Mhz, Supply Voltage Range:3V To 6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Differential, Input Offset Voltage:60Μv Rohs Compliant: Yes |Analog Devices ADA4940-1ARZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 981 |
|
$2.9800 / $3.5500 | Buy Now |
DISTI #
505-ADA4940-1ARZ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2457 In Stock |
|
$2.7806 / $5.5400 | Buy Now |
DISTI #
584-ADA4940-1ARZ
|
Mouser Electronics | Differential Amplifiers Ultralow Power, Low Distortion ADC Driver RoHS: Compliant | 3729 |
|
$2.7800 / $3.4100 | Buy Now |
DISTI #
V99:2348_06218162
|
Arrow Electronics | SP Amp DIFF AMP Single R-R O/P 6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2149 | Americas - 1 |
|
$2.0090 / $2.6624 | Buy Now |
|
Analog Devices Inc | Sub 10M W ADC Driver for PULSA Min Qty: 1 Package Multiple: 98 | 492 |
|
$1.8700 / $5.5400 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$3.8808 / $5.2920 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 2 | 106 |
|
$6.0147 | Buy Now |
|
Ameya Holding Limited | ADA4940-1ARZ 差分 ADC 驱动器, 3 → 6 V, 260MHz, 8引脚 SOIC封装 | 492 |
|
RFQ | |
DISTI #
ADA4940-1ARZ
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 196 | 0 |
|
$2.7000 / $2.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4940-1ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4940-1ARZ
Analog Devices Inc
Ultralow Power, Low Distortion ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.6 µA | |
Common-mode Reject Ratio-Nom | 119 dB | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 95 V/us | |
Supply Current-Max | 1.38 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADA4940-1ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4940-1ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8205WYRZ | OP-AMP, 4500 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADA4940-1ARZ vs AD8205WYRZ |
ADA4940-1ARDZ-R7 | IC OP-AMP, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | ADA4940-1ARZ vs ADA4940-1ARDZ-R7 |
ADA4940-1ARDZ | IC OP-AMP, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | ADA4940-1ARZ vs ADA4940-1ARDZ |
SSI32H6110-CN | Operational Amplifier, PDSO8 | Silicon Systems Inc | ADA4940-1ARZ vs SSI32H6110-CN |
ADA4940-1ARDZ-RL | IC OP-AMP, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | ADA4940-1ARZ vs ADA4940-1ARDZ-RL |
AD8206WYRZ-R7 | OP-AMP, 2000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADA4940-1ARZ vs AD8206WYRZ-R7 |
AD8200R | IC OP-AMP, 1000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | ADA4940-1ARZ vs AD8200R |