There are no models available for this part yet.
Overview of ADA506D by Andeen-Hagerling Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ADA506D by Andeen-Hagerling Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ADA506D
|
TME | RCBO breaker, Inom: 6A, Ires: 30mA, Max surge current: 250A, 240VAC Min Qty: 1 | 0 |
|
$103.0700 / $118.9300 | RFQ |