-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 16V, 5A, 2.5mm Dia,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-ADC-002A-2
|
Mouser Electronics | DC Power Connectors DC POWER JACK 2.50MM CENTER PIN RoHS: Compliant | 0 |
|
$0.1780 | Order Now |
|
Future Electronics | DC Power Jack PC Board and Power Mount RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 1000Bag |
|
$0.1980 / $0.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1673 / $0.3505 | Buy Now |
DISTI #
2168122
|
Jameco Electronics | 2.5mm DC Power Jack (Solder Eyelets) Min Qty: 1 Container: Each | 781 |
|
$0.2500 / $0.4900 | Buy Now |
|
Quest Components | ADC-002A-2 | 144 |
|
$0.5625 / $1.1250 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 3000 |
|
$0.2520 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC-002A-2
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ADC-002A-2
Adam Technologies Inc
Circular DC Power Connector, 16V, 5A, 2.5mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.421 inch | |
Body Depth | 0.571 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Termination Type | SOLDER |