-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC POWER JACK,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ADC-029S-4-HT-T/RCT-ND
|
DigiKey | DC POWER JACK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
371 In Stock |
|
$0.1947 / $0.4800 | Buy Now |
DISTI #
737-ADC029S4HTT/R
|
Mouser Electronics | Phone Connectors DC POWER JACK RoHS: Compliant | 0 |
|
$0.2260 / $0.3500 | Order Now |
DISTI #
74895293
|
RS | DC power jack, 1.00mm, 1.30mm center pin, black | Adam Tech ADC-029S-4-HT-T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 650 |
|
$0.3460 / $0.4800 | Buy Now |
DISTI #
74541135
|
RS | DC power Jack, 1.30mm, center pin, black | Adam Tech ADC-029S-4-HT-T/R RoHS: Not Compliant Min Qty: 650 Package Multiple: 650 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2280 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2120 | Buy Now |
|
Onlinecomponents.com | Dc Power Jack - Tape&Reel RoHS: Compliant | 0 |
|
$0.1648 / $0.2521 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy