Part Details for ADC-02AFFM-SL7A01 by Amphenol LTW Technology
Overview of ADC-02AFFM-SL7A01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC-02AFFM-SL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1598
|
Newark | F, F, Molding, Screw Rohs Compliant: Yes |Amphenol Ltw ADC-02AFFM-SL7A01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9800 / $12.2700 | Buy Now |
DISTI #
ADC-02AFFM-SL7A01-ND
|
DigiKey | CBL CIRC 2POS FEM TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8650 | Buy Now |
DISTI #
71365375
|
RS | Connector, CircularLARGE STAMPING PINCABLE SCREW 2PIN F CONN F PIN | Amphenol LTW Technology ADC-02AFFM-SL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0300 | RFQ |
DISTI #
LTWADC-02AFFM-SL7A01
|
Heilind Electronics | F, F, MOLDING, SCREW CERES, LARGE SIZE, 20A, 02 PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0000 / $11.6600 | Buy Now |
DISTI #
LTWADC-02AFFM-SL7A01
|
Interstate Connecting Components | F, F, MOLDING, SCREW CERES, LARGE SIZE, 20A, 02 PIN | 0 |
|
Buy Now |