Part Details for ADC-02AFFM-SL7A10 by Amphenol LTW Technology
Overview of ADC-02AFFM-SL7A10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC-02AFFM-SL7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5048
|
Newark | F, F, Molding, Screw Rohs Compliant: Yes |Amphenol Ltw ADC-02AFFM-SL7A10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5000 / $34.3200 | Buy Now |
DISTI #
1754-ADC-02AFFM-SL7A10-ND
|
DigiKey | F, F, MOLDING, SCREW Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.0760 | Buy Now |
DISTI #
72168604
|
RS | Connector, LARGE(D)SIZE,20ASCREWIP67STRAIGHT, MOLDED2PFCONNFPINPVCJACKETL=10M | Amphenol LTW Technology ADC-02AFFM-SL7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$34.7800 / $43.8000 | RFQ |
DISTI #
LTWADC-02AFFM-SL7A10
|
Heilind Electronics | F, F, MOLDING, SCREW CERES, LARGE SIZE, 20A, 02 PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.3000 / $48.8000 | Buy Now |
DISTI #
LTWADC-02AFFM-SL7A10
|
Interstate Connecting Components | F, F, MOLDING, SCREW CERES, LARGE SIZE, 20A, 02 PIN | 0 |
|
Buy Now |