Part Details for ADC-02BFFM-LL7A01 by Amphenol Corporation
Overview of ADC-02BFFM-LL7A01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADC-02BFFM-LL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC-02BFFM-LL7A01
|
Avnet Americas | Cable Assembly without Strain Relief UL2464 PVC 1m 20A IP67 2 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: ADC-02BFFM-LL7A01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.7203 / $9.2376 | Buy Now |
DISTI #
523-ADC02BFFMLL7A01
|
Mouser Electronics | Sensor Cables / Actuator Cables CABLE LOCK 2PIN F CONN F PIN RoHS: Compliant | 0 |
|
$12.0400 / $15.9700 | Order Now |