Part Details for ADC-02BFFM-LL7A05 by Amphenol Corporation
Overview of ADC-02BFFM-LL7A05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC-02BFFM-LL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC-02BFFM-LL7A05
|
Avnet Americas | Cable Assembly without Strain Relief UL2464 PVC 5m 20A IP67 2 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: ADC-02BFFM-LL7A05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$10.6286 / $17.1640 | Buy Now |
DISTI #
523-ADC02BFFMLL7A05
|
Mouser Electronics | Sensor Cables / Actuator Cables F, F, MOLDING, 2LOCK RoHS: Compliant | 0 |
|
$18.5000 / $24.9800 | Order Now |