Part Details for ADC-02PMMS-LC7001 by Amphenol LTW Technology
Overview of ADC-02PMMS-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC-02PMMS-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1601
|
Newark | M, M, Solder, 2Lock Rohs Compliant: Yes |Amphenol Ltw ADC-02PMMS-LC7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $4.8200 | Buy Now |
DISTI #
ADC-02PMMS-LC7001-ND
|
DigiKey | LARGE STAMPING PIN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2730 | Buy Now |
DISTI #
71365174
|
RS | Connector, CircularLARGE STAMPING PINPANEL LOCK 2PIN M CONN M PIN | Amphenol LTW Technology ADC-02PMMS-LC7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5900 | RFQ |
DISTI #
LTWADC-02PMMS-LC7001
|
Heilind Electronics | M, M, SOLDER, 2LOCK CERES, LARGE SIZE, 20A, 02 PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $3.7600 | Buy Now |
DISTI #
LTWADC-02PMMS-LC7001
|
Interstate Connecting Components | M, M, SOLDER, 2LOCK CERES, LARGE SIZE, 20A, 02 PIN | 0 |
|
Buy Now |