Part Details for ADC-033-10 by Adam Technologies Inc
Overview of ADC-033-10 by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADC-033-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ADC-033-10-ND
|
DigiKey | DC POWER JACK Min Qty: 1 Lead time: 14 Weeks Container: Bag |
34 In Stock |
|
$0.8400 / $1.0400 | Buy Now |
DISTI #
737-ADC-033-10
|
Mouser Electronics | Phone Connectors DC POWER JACK RoHS: Compliant | 0 |
|
$0.6250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.5060 | Buy Now |
|
Onlinecomponents.com | Dc Power Jack - Bag RoHS: Compliant | 0 |
|
$0.4856 / $0.7078 | Buy Now |
Part Details for ADC-033-10
ADC-033-10 CAD Models
ADC-033-10 Part Data Attributes
|
ADC-033-10
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ADC-033-10
Adam Technologies Inc
Circular DC Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.496 inch | |
Body Depth | 0.567 inch | |
Body Length | 0.448 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Type | BOARD | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 3 mm | |
Rated Current (Power) | 3 A | |
Rated Voltage | 20 V | |
Reference Standard | UL | |
Termination Type | SOLDER |