Part Details for ADC-039-6 by Adam Technologies Inc
Overview of ADC-039-6 by Adam Technologies Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC-039-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ADC-039-6-ND
|
DigiKey | DC POWER JACK Min Qty: 1 Lead time: 14 Weeks Container: Tube |
524 In Stock |
|
$0.3822 / $0.7600 | Buy Now |
DISTI #
737-ADC-039-6
|
Mouser Electronics | Phone Connectors DC POWER JACK RoHS: Compliant | 500 |
|
$0.3940 / $0.7000 | Buy Now |
DISTI #
V99:2348_17687607
|
Arrow Electronics | DC Power Jack center PIN Connector Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1916 | Americas - 2008 |
|
$0.3394 / $0.7334 | Buy Now |
|
Future Electronics | DC POWER JACK RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tray | 0Tray |
|
$0.3730 | Buy Now |
DISTI #
ADTADC-039-6
|
Heilind Electronics | 1.45mm DC POWER JACK, RIGHT AN | Americas - 375 in Stock |
|
$0.3470 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Dc Power Jack - Tube RoHS: Compliant | 0 |
|
$0.3136 / $0.5140 | Buy Now |
DISTI #
33129921
|
Verical | DC Power Jack center PIN Connector Min Qty: 51 Package Multiple: 1 Date Code: 1916 | Americas - 2008 |
|
$0.3394 / $0.5676 | Buy Now |
DISTI #
31341704
|
Verical | DC Power Jack center PIN Connector Min Qty: 112 Package Multiple: 1 | Americas - 700 |
|
$0.2857 | Buy Now |
DISTI #
ADTADC-039-6
|
Interstate Connecting Components | 1.45mm DC POWER JACK, RIGHT AN | 125 |
|
$0.3470 / $0.4600 | Buy Now |
Part Details for ADC-039-6
ADC-039-6 CAD Models
ADC-039-6 Part Data Attributes:
|
ADC-039-6
Adam Technologies Inc
Buy Now
|
Compare Parts:
ADC-039-6
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |