Part Details for ADC-03AFFM-LL7A02 by Amphenol Corporation
Overview of ADC-03AFFM-LL7A02 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Price & Stock for ADC-03AFFM-LL7A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC-03AFFM-LL7A02
|
Avnet Americas | Cable Assembly with Strain Relief UL2464 PVC 2m 20A IP67 3 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: ADC-03AFFM-LL7A02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$12.0162 | Buy Now |
DISTI #
523-ADC03AFFMLL7A02
|
Mouser Electronics | Sensor Cables / Actuator Cables LG CBL LOCK 3PIN F CONN F PIN RoHS: Compliant | 0 |
|
$14.7200 / $24.5100 | Order Now |