Part Details for ADC-04AFFM-LL7A10 by Amphenol LTW Technology
Overview of ADC-04AFFM-LL7A10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC-04AFFM-LL7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5082
|
Newark | F, F, Molding, 2Lock Rohs Compliant: Yes |Amphenol Ltw ADC-04AFFM-LL7A10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9500 / $47.5700 | Buy Now |
DISTI #
1754-ADC-04AFFM-LL7A10-ND
|
DigiKey | F, F, MOLDING, 2LOCK Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.6580 | Buy Now |
DISTI #
72168639
|
RS | Connector, LARGE(D)SIZE,20ALOCKIP67STRAIGHT, MOLDED4PFCONNFPINPVCJACKETL=10M | Amphenol LTW Technology ADC-04AFFM-LL7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$53.2200 / $67.0700 | RFQ |
DISTI #
LTWADC-04AFFM-LL7A10
|
Heilind Electronics | F, F, MOLDING, 2LOCK CERES, LARGE SIZE, 20A, 04 PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.6600 / $97.6800 | Buy Now |
DISTI #
LTWADC-04AFFM-LL7A10
|
Interstate Connecting Components | F, F, MOLDING, 2LOCK CERES, LARGE SIZE, 20A, 04 PIN | 0 |
|
Buy Now |