Part Details for ADC-05AFFM-SL7A05 by Amphenol LTW Technology
Overview of ADC-05AFFM-SL7A05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC-05AFFM-SL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5105
|
Newark | F, F, Molding, Screw Rohs Compliant: Yes |Amphenol Ltw ADC-05AFFM-SL7A05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0400 / $44.6100 | Buy Now |
DISTI #
1754-ADC-05AFFM-SL7A05-ND
|
DigiKey | F, F, MOLDING, SCREW Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.4170 | Buy Now |
DISTI #
72168663
|
RS | Connector, LARGE(D)SIZE,20ASCREWIP67STRAIGHT, MOLDED5PFCONNFPINPVCJACKETL=5M | Amphenol LTW Technology ADC-05AFFM-SL7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$45.2100 / $56.9500 | RFQ |
DISTI #
LTWADC-05AFFM-SL7A05
|
Heilind Electronics | F, F, MOLDING, SCREW CERES, LARGE SIZE, 20A, 05 PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.2900 / $63.4400 | Buy Now |
DISTI #
LTWADC-05AFFM-SL7A05
|
Interstate Connecting Components | F, F, MOLDING, SCREW CERES, LARGE SIZE, 20A, 05 PIN | 0 |
|
Buy Now |