Part Details for ADC-06AFFM-LL7A02 by Amphenol Corporation
Overview of ADC-06AFFM-LL7A02 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC-06AFFM-LL7A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC-06AFFM-LL7A02
|
Avnet Americas | Cable Assembly with Strain Relief UL2464 PVC 2m 20A IP67 6 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: ADC-06AFFM-LL7A02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$16.0460 / $25.9123 | Buy Now |
DISTI #
523-ADC06AFFMLL7A02
|
Mouser Electronics | Sensor Cables / Actuator Cables LG CBL LOCK 6PIN F CONN F PIN RoHS: Compliant | 0 |
|
$24.7300 / $40.3300 | Order Now |