Part Details for ADC-06AFFM-LL7A05 by Amphenol LTW Technology
Overview of ADC-06AFFM-LL7A05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Price & Stock for ADC-06AFFM-LL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5120
|
Newark | Ceres, Large Size, Plastic, 20A, 06 Pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 5000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ADC-06AFFM-LL7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.8500 / $54.1100 | Buy Now |
DISTI #
1754-ADC-06AFFM-LL7A05-ND
|
DigiKey | CIRC CBL 6POS PLUG TO WIRE 1.64' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.1570 | Buy Now |
DISTI #
72168678
|
RS | Connector, LARGE(D)SIZE,20ALOCKIP67STRAIGHT, MOLDED6PFCONNFPINPVCJACKETL=5M | Amphenol LTW Technology ADC-06AFFM-LL7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$60.5400 / $76.2700 | RFQ |
DISTI #
LTWADC-06AFFM-LL7A05
|
Heilind Electronics | F, F, MOLDING, 2LOCK CERES, LARGE SIZE, 20A, 06 PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.5500 / $111.0800 | Buy Now |
DISTI #
LTWADC-06AFFM-LL7A05
|
Interstate Connecting Components | F, F, MOLDING, 2LOCK CERES, LARGE SIZE, 20A, 06 PIN | 0 |
|
Buy Now |