Part Details for ADC-06BFFM-LL7A05 by Amphenol LTW Technology
Overview of ADC-06BFFM-LL7A05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC-06BFFM-LL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5130
|
Newark | F, F, Molding, 2Lock Rohs Compliant: Yes |Amphenol Ltw ADC-06BFFM-LL7A05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.8100 / $54.0700 | Buy Now |
DISTI #
1754-ADC-06BFFM-LL7A05-ND
|
DigiKey | F, F, MOLDING, 2LOCK Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.1100 | Buy Now |
DISTI #
72168688
|
RS | Connector, LARGE(D)SIZE,20ALOCKIP67STRAIGHT, MOLDED6PFCONNFPINPVCJACKETL=5M | Amphenol LTW Technology ADC-06BFFM-LL7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$60.4900 / $76.2200 | RFQ |
DISTI #
LTWADC-06BFFM-LL7A05
|
Heilind Electronics | F, F, MOLDING, 2LOCK CERES, LARGE SIZE, 20A, 06 PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.5300 / $111.0100 | Buy Now |
DISTI #
LTWADC-06BFFM-LL7A05
|
Interstate Connecting Components | F, F, MOLDING, 2LOCK CERES, LARGE SIZE, 20A, 06 PIN | 0 |
|
Buy Now |