Part Details for ADC6D10065E by Analog Power
Overview of ADC6D10065E by Analog Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC6D10065E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5318-ADC6D10065ETR-ND
|
DigiKey | DIODE SIL SIC 650V 35A TO252-2 Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2499 In Stock |
|
$2.2801 / $4.6800 | Buy Now |