ADCR-S02R7SA335MB
Abracon Corporation
Description: Special Capacitor, Electric Double Layer, 2.7V, 20% +Tol, 20% -Tol, 3300000uF, Through Hole Mount, RADIAL LEADED

Overview of ADCR-S02R7SA335MB by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD7985BCPZ-RL7 Analog Devices 16-bit, 2.5MSPS, SE ADCR ADC I
AD7985BCPZ Analog Devices 16-bit, 2.5MSPS, SE ADCR ADC I

Price & Stock for ADCR-S02R7SA335MB by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK7245
Newark Supercapacitor, 3.3F, 2.7V, Radial, Capacitance:3.3F, Voltage(Dc):2.7V, Capacitor Terminals:Radial Leaded, Capacitance Tolerance:± 20%, Lead Spacing:3.5Mm, Lifetime @ Temperature:-, Capacitor Case/Package:-, Esr:0.12Ohm Rohs Compliant: Yes |Abracon ADCR-S02R7SA335MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1000
  • 1 $1.6300
  • 10 $1.2300
  • 25 $1.1500
  • 50 $1.0700
  • 100 $0.9930
  • 500 $0.9150
  • 1,000 $0.7430
  • 2,500 $0.6010
$0.6010 / $1.6300 Buy Now
DISTI # 535-ADCR-S02R7SA335MB-ND
DigiKey CAPACITOR 3.3F 2.7V TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk 1000
In Stock
  • 1 $1.8600
  • 10 $1.1880
  • 50 $0.9158
  • 100 $0.8308
  • 500 $0.6858
  • 1,000 $0.6404
  • 2,500 $0.5923
  • 5,000 $0.5630
$0.5630 / $1.8600 Buy Now
DISTI # ADCR-S02R7SA335MB
Avnet Americas - Bulk (Alt: ADCR-S02R7SA335MB) RoHS: Compliant Min Qty: 1080 Package Multiple: 120 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 1,080 $0.6135
  • 1,320 $0.5971
  • 2,400 $0.5808
  • 5,400 $0.5644
  • 10,800 $0.5213
$0.5213 / $0.6135 Buy Now
DISTI # 815-ADCRS02R7SA335MB
Mouser Electronics Supercapacitors / Ultracapacitors CAP 3.3F 2.7V TH RoHS: Compliant 997
  • 1 $1.7000
  • 10 $0.8310
  • 120 $0.6850
  • 600 $0.6400
  • 1,080 $0.6210
  • 2,040 $0.5630
  • 5,040 $0.5570
  • 10,080 $0.5420
$0.5420 / $1.7000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 120 Lead time: 15 Weeks Container: Bulk 0
Bulk
  • 1,080 $0.5120
$0.5120 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 120 $0.8050
  • 360 $0.6510
  • 1,080 $0.6210
  • 2,520 $0.5760
  • 5,040 $0.5670
  • 7,560 $0.5520
  • 10,080 $0.5440
  • 15,000 $0.5180
$0.5180 / $0.8050 Buy Now

CAD Models for ADCR-S02R7SA335MB by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADCR-S02R7SA335MB by Abracon Corporation

ADCR-S02R7SA335MB
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Factory Lead Time
15 Weeks
Samacsys Manufacturer
ABRACON
Capacitance
3300000 µF
Capacitor Type
SPECIAL CAPACITOR
Diameter
8 mm
Dielectric Material
ELECTRIC DOUBLE LAYER
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.7 V
Surface Mount
NO
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ADCR-S02R7SA335MB
    Abracon Corporation
    Special Capacitor, Electric Double Layer, 2.7V, 20% +Tol, 20% -Tol, 3300000uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADCR-S02R7SA335MB by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADCR-S02R7SA335MB by Abracon Corporation

Select Manufacturer
Which Manufacturer of ADCR-S02R7SA335MB would you like to use for your alert(s)?
  • Please alert me when ADCR-S02R7SA335MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADCR-S02R7SA335MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADCR-S02R7SA335MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADCR-S02R7SA335MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADCR-S02R7SA335MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADCR-S02R7SA335MB by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: