-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1540
|
Newark | Supercapacitor, 10F, 3V, Radial, Capacitance:10F, Voltage(Dc):3V, Capacitor Terminals:Radial Leaded, Capacitance Tolerance:± 20%, Lead Spacing:5Mm, Lifetime @ Temperature:-, Capacitor Case/Package:-, Capacitor Mounting:Through Holerohs Compliant: Yes |Abracon ADCR-S03R0SA106MB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$0.7610 / $1.9200 | Buy Now |
DISTI #
535-ADCR-S03R0SA106MB-ND
|
DigiKey | CAPACITOR 10F 3V TH Min Qty: 1 Lead time: 16 Weeks Container: Bag |
1063 In Stock |
|
$0.6993 / $1.8600 | Buy Now |
DISTI #
ADCR-S03R0SA106MB
|
Avnet Americas | - Bulk (Alt: ADCR-S03R0SA106MB) RoHS: Not Compliant Min Qty: 1040 Package Multiple: 80 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7115 / $0.8145 | Buy Now |
DISTI #
815-ADCRS03R0SA106MB
|
Mouser Electronics | Supercapacitors / Ultracapacitors CAP 10F 3V TH RoHS: Compliant | 1147 |
|
$0.6850 / $1.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 80 Container: Bulk | 0Bulk |
|
$0.6790 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7450 / $1.0860 | Buy Now |
DISTI #
ADCR-S03R0SA106MB
|
Avnet Americas | - Bulk (Alt: ADCR-S03R0SA106MB) RoHS: Not Compliant Min Qty: 1040 Package Multiple: 80 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7115 / $0.8145 | Buy Now |
DISTI #
4216320
|
element14 Asia-Pacific | SUPERCAPACITOR, 10F, RADIAL LEADED RoHS: Compliant Min Qty: 1 Container: Each | 48 |
|
$0.9310 / $1.9728 | Buy Now |
DISTI #
4216320
|
Farnell | SUPERCAPACITOR, 10F, RADIAL LEADED RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 48 |
|
$0.7679 / $2.1295 | Buy Now |
|
Symmetry Electronics | CAP 10F 3V TH Min Qty: 1040 | 0 |
|
$0.6475 / $0.6788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy