-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Capacitor, Electric Double Layer, 2.7V, 20% +Tol, 20% -Tol, 3300000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7985BCPZ-RL7 | Analog Devices | 16-bit, 2.5MSPS, SE ADCR ADC I | |
AD7985BCPZ | Analog Devices | 16-bit, 2.5MSPS, SE ADCR ADC I |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7257
|
Newark | Supercapacitor, 3.3F, 2.7V, Radial, Capacitance:3.3F, Voltage(Dc):2.7V, Capacitor Terminals:Radial Leaded, Capacitance Tolerance:± 20%, Lead Spacing:3.5Mm, Lifetime @ Temperature:-, Capacitor Case/Package:-, Esr:0.12Ohm Rohs Compliant: Yes |Abracon ADCR-T02R7SA335MB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 794 |
|
$0.5090 / $1.0200 | Buy Now |
DISTI #
535-ADCR-T02R7SA335MB-ND
|
DigiKey | CAPACITOR 3.3F 2.7V TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
960 In Stock |
|
$0.5571 / $1.8500 | Buy Now |
DISTI #
ADCR-T02R7SA335MB
|
Avnet Americas | - Bulk (Alt: ADCR-T02R7SA335MB) RoHS: Compliant Min Qty: 1080 Package Multiple: 120 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5213 / $0.6135 | Buy Now |
DISTI #
815-ADCRT02R7SA335MB
|
Mouser Electronics | Supercapacitors / Ultracapacitors CAP 3.3F 2.7V TH RoHS: Compliant | 0 |
|
$0.5240 / $1.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 120 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.5120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5120 / $0.7870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCR-T02R7SA335MB
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ADCR-T02R7SA335MB
Abracon Corporation
Special Capacitor, Electric Double Layer, 2.7V, 20% +Tol, 20% -Tol, 3300000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ABRACON | |
Capacitance | 3300000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |