Part Details for ADD-18AFFM-LL7A01 by Amphenol Corporation
Overview of ADD-18AFFM-LL7A01 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADD-18AFFM-LL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADD-18AFFM-LL7A01
|
Avnet Americas | Cable Assembly with Strain Relief UL2464 PVC 1m 5A IP67 18 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: ADD-18AFFM-LL7A01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-ADD18AFFMLL7A01
|
Mouser Electronics | Sensor Cables / Actuator Cables CABLE LOCK 18PIN F CONN F PIN RoHS: Compliant | 82 |
|
$19.2400 / $24.5400 | Buy Now |
DISTI #
ADD-18AFFM-LL7A01
|
Avnet Americas | Cable Assembly with Strain Relief UL2464 PVC 1m 5A IP67 18 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: ADD-18AFFM-LL7A01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for ADD-18AFFM-LL7A01
ADD-18AFFM-LL7A01 CAD Models
ADD-18AFFM-LL7A01 Part Data Attributes:
|
ADD-18AFFM-LL7A01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ADD-18AFFM-LL7A01
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |