There are no models available for this part yet.
Overview of ADD-18AFFM-LL7A05 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC32XX-CLOWI-PCB | Renesas Electronics Corporation | One-Wire Current Loop Add-on Board for ZSSC32xx | |
LP-WiFi-Click | Renesas Electronics Corporation | Ultra-Low Power Wi-Fi Solution Add-On Board Featuring the DA16200 Wi-Fi Module |
Price & Stock for ADD-18AFFM-LL7A05 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC1658
|
Newark | Ceres, Large Size, Plastic, 5A, 18 Pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 5000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ADD-18AFFM-LL7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8000 / $38.3100 | Buy Now | |
DISTI #
1754-ADD-18AFFM-LL7A05-ND
|
DigiKey | CIR CBL 18POS PLUG TO WIRE 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
23 In Stock |
|
$35.0076 / $43.4400 | Buy Now | |
DISTI #
71365387
|
RS | Connector, CircularLARGE STAMPING PINCABLE LOCK 18PIN F CONN F PIN | Amphenol LTW Technology ADD-18AFFM-LL7A05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$48.9200 | RFQ | |
DISTI #
LTWADD-18AFFM-LL7A05
|
Heilind Electronics | F, F, MOLDING, 2LOCK CERES, LARGE SIZE, 5A, 18 PINS | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.0100 / $54.4700 | Buy Now | ||
DISTI #
LTWADD-18AFFM-LL7A05
|
Interstate Connecting Components | F, F, MOLDING, 2LOCK CERES, LARGE SIZE, 5A, 18 PINS | 0 |
|
Buy Now |