Part Details for ADD-18BFFM-SL7A04 by Amphenol LTW Technology
Overview of ADD-18BFFM-SL7A04 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADD-18BFFM-SL7A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5194
|
Newark | F, F, Molding, Screw Rohs Compliant: Yes |Amphenol Ltw ADD-18BFFM-SL7A04 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8200 / $33.5100 | Buy Now |
DISTI #
72168742
|
RS | Connector, LARGE(D)SIZE5ASCREWIP67STRAIGHT, MOLDED18PFCONNFPINPVCJACKETL=4M | Amphenol LTW Technology ADD-18BFFM-SL7A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$33.9600 / $42.7700 | RFQ |
DISTI #
LTWADD-18BFFM-SL7A04
|
Heilind Electronics | F, F, MOLDING, SCREW CERES, LARGE SIZE, 5A, 18 PINS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7400 / $47.6300 | Buy Now |
DISTI #
LTWADD-18BFFM-SL7A04
|
Interstate Connecting Components | F, F, MOLDING, SCREW CERES, LARGE SIZE, 5A, 18 PINS | 0 |
|
Buy Now |