Part Details for ADD-18PMFS-LC7001 by Amphenol LTW Technology
Overview of ADD-18PMFS-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADD-18PMFS-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1666
|
Newark | M, F, Solder, 2Lock Rohs Compliant: Yes |Amphenol Ltw ADD-18PMFS-LC7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 / $8.8100 | Buy Now |
DISTI #
ADD-18PMFS-LC7001-ND
|
DigiKey | LARGE STAMPING PIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$6.0883 / $10.2200 | Buy Now |
DISTI #
71365215
|
RS | Connector, CircularLARGE STAMPING PINPANEL LOCK 18PIN M CONN F PIN | Amphenol LTW Technology ADD-18PMFS-LC7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6500 | RFQ |
DISTI #
LTWADD-18PMFS-LC7001
|
Heilind Electronics | M, F, SOLDER, 2LOCK CERES, LARGE SIZE, 5A, 18 PINS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6300 / $7.1900 | Buy Now |
DISTI #
DD-18PMFS-LC7001
|
TME | Connector: circular, socket, size D, female, PIN: 18, bayonet, 5A Min Qty: 50 | 0 |
|
$6.5400 | RFQ |
DISTI #
LTWADD-18PMFS-LC7001
|
Interstate Connecting Components | M, F, SOLDER, 2LOCK CERES, LARGE SIZE, 5A, 18 PINS | 0 |
|
Buy Now |