Part Details for ADD8506WRUZ-REEL7 by Analog Devices Inc
Overview of ADD8506WRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADD8506WRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADD8506WRUZ-REEL7-ND
|
DigiKey | IC GAMMA BUFFER LCD 6CH 24TSSOP Min Qty: 189 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
46197 In Stock |
|
$1.5900 | Buy Now |
DISTI #
ADD8506WRUZ-REEL7TR-ND
|
DigiKey | IC GAMMA BUFFER LCD 6CH 24TSSOP Min Qty: 189 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | 1 Channel Mux`d Buffer for Lin Min Qty: 1000 Package Multiple: 1000 | 0 |
|
Buy Now | |
|
Rochester Electronics | ADG8506 - 6-Channel, Muxed Input Line Inversion LCD Gamma Buffers RoHS: Compliant Status: Active Min Qty: 1 | 46197 |
|
$1.3600 / $1.6000 | Buy Now |
Part Details for ADD8506WRUZ-REEL7
ADD8506WRUZ-REEL7 CAD Models
ADD8506WRUZ-REEL7 Part Data Attributes:
|
ADD8506WRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADD8506WRUZ-REEL7
Analog Devices Inc
6-Channel, Muxed Input Line Inversion LCD Gamma Buffer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADD8506WRUZ-REEL7
This table gives cross-reference parts and alternative options found for ADD8506WRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADD8506WRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADD8506WRU-REEL7 | HEX BUFFER AMPLIFIER, PDSO24, MO-153AC, TSSOP-24 | Rochester Electronics LLC | ADD8506WRUZ-REEL7 vs ADD8506WRU-REEL7 |
ADD8506WRUZ | HEX BUFFER AMPLIFIER, PDSO24, ROHS COMPLIANT, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADD8506WRUZ-REEL7 vs ADD8506WRUZ |
ADD8506WRUZ-REEL7 | HEX BUFFER AMPLIFIER, PDSO24, ROHS COMPLIANT, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADD8506WRUZ-REEL7 vs ADD8506WRUZ-REEL7 |
ADD8506WWARUZR7 | 6-Channel, Muxed Input Line Inversion LCD Gamma Buffer | Analog Devices Inc | ADD8506WRUZ-REEL7 vs ADD8506WWARUZR7 |
ADD8506WRU-REEL7 | 6-Channel, Muxed Input Line Inversion LCD Gamma Buffer | Analog Devices Inc | ADD8506WRUZ-REEL7 vs ADD8506WRU-REEL7 |