Part Details for ADDI7006BSUZ by Analog Devices Inc
Overview of ADDI7006BSUZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for ADDI7006BSUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Converter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 850 |
|
$33.4400 / $39.3400 | Buy Now |
Part Details for ADDI7006BSUZ
ADDI7006BSUZ CAD Models
ADDI7006BSUZ Part Data Attributes:
|
ADDI7006BSUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADDI7006BSUZ
Analog Devices Inc
6-Channel, 10-Bit, 40MSPS CCD Signal Processor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | X-PQFP-G80 | |
Number of Analog In Channels | 6 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | unspecified | |
Package Style | FLATPACK | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |