Part Details for ADF4153BRU by Analog Devices Inc
Overview of ADF4153BRU by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ADF4153BRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PLL FREQUENCY SYNTHESIZER, 4000MHZ, PDSO16 | 171 |
|
$3.0240 / $7.5600 | Buy Now |
|
Rochester Electronics | ADF4153 - PLL Frequency Synthesizer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12195 |
|
$3.3600 / $3.9500 | Buy Now |
|
Chip1Cloud | Fractional-N Frequency Synthesizer | IC SYNTH PLL RF F-N FREQ 16TSSOP | 7000 |
|
RFQ |
Part Details for ADF4153BRU
ADF4153BRU CAD Models
ADF4153BRU Part Data Attributes:
|
ADF4153BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4153BRU
Analog Devices Inc
Fractional-N Frequency Synthesizer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADF4153BRU
This table gives cross-reference parts and alternative options found for ADF4153BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4153BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4153BRU | PLL FREQUENCY SYNTHESIZER, 4000 MHz, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4153BRU vs ADF4153BRU |
ADF4153BRUZ | Fractional-N Frequency Synthesizer | Analog Devices Inc | ADF4153BRU vs ADF4153BRUZ |
ADF4153BRUZ-RL | Fractional-N Frequency Synthesizer | Analog Devices Inc | ADF4153BRU vs ADF4153BRUZ-RL |
ADF4153BRU-REEL | IC PLL FREQUENCY SYNTHESIZER, 4000 MHz, PDSO16, MO-153AB, TSSOP-16, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4153BRU vs ADF4153BRU-REEL |
ADF4153BRU-REEL7 | Fractional-N Frequency Synthesizer | Analog Devices Inc | ADF4153BRU vs ADF4153BRU-REEL7 |
ADF4153BRUZ | PLL FREQUENCY SYNTHESIZER, 4000 MHz, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4153BRU vs ADF4153BRUZ |