Part Details for ADF4360-1BCPRL by Analog Devices Inc
Overview of ADF4360-1BCPRL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF4360-1BCPRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADF4360 - Integrated Synthesizer and VCO RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4541 |
|
$2.2600 / $2.6600 | Buy Now |
Part Details for ADF4360-1BCPRL
ADF4360-1BCPRL CAD Models
ADF4360-1BCPRL Part Data Attributes
|
ADF4360-1BCPRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4360-1BCPRL
Analog Devices Inc
IC TELECOM, CELLULAR, BASEBAND CIRCUIT, QCC24, 4 X 4 MM, MO-220-VGGD-2, LFCSP-24, Cellular Telephone Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, MO-220-VGGD-2, LFCSP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |